PCE Instruments PCE-RAM 5 Geiger-Mueller Counter X-ray/Beta/Gamma OLED Dosimeter

Order Code:

10-2021

Brand: PCE Instruments MPN: PCE-RAM 5 EAN-13: 4250348732170
Qty Unit Price (Inc VAT)
1+ £96.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

PCE Instruments manufactures the PCE-RAM 5 Geiger-Mueller counter, which detects X-ray, beta, and gamma radiation. It features both acoustic and visual signals along with an included dosimeter for comprehensive monitoring. This radiation detector is typically used for monitoring ionising radiation levels in medical, industrial, and research settings.
Type Geiger-Mueller counter
Dim (L x W x H) 108 x 15.3 x 15.3 mm
Gamma radiation 50 µSv/h
Height 15.3mm
Interfaces USB
Length 108mm
Power supply (LOV) rechargeable
Width 15.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot