PCE Instruments PCE-MPC 10 Fine Dust Detector Temp & Humidity PM2.5/PM10

Order Code:

10-1997

Brand: PCE Instruments MPN: PCE-MPC 10 EAN-13: 4250348717153
Qty Unit Price (Inc VAT)
1+ £601.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 28/12/2025

PCE Instruments PCE-MPC 10 fine dust detector is designed for environmental testing. It measures temperature and humidity, providing accurate assessments of air quality. This device is ideal for monitoring pollution levels in urban areas and ensuring compliance with environmental regulations.
Type Fine dust detector
Accuracy 1°C
Reading range 0 - 50 °C
Reading range (max.) 50°C
Reading range (min.) 0°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot