PCE Instruments PCE-MFM 3500 Gaussmeter: 30,000G range external sensor

Order Code:

10-1992

Brand: PCE Instruments MPN: PCE-MFM 3500 EAN-13: 4250348720016
Qty Unit Price (Inc VAT)
1+ £557.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

PCE Instruments manufactures the PCE-MFM 3500, a robust magnetic field tester. It features precise magnetic field readings and includes a solenoid for enhanced measurement capabilities. This device is ideal for assessing magnetic fields in industrial settings and technical applications.
Type Magnetic field tester
Dim (L x W) 73 mm x 35 mm
Length 73mm
Magnetic flux density 300 µT
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot