Easter Opening Hours and Delivery Dates here

PCE Instruments PCE-EMF 40 Magnetic Field Tester 2.4'' Display 2000 V/m

Order Code:

10-1968

Brand: PCE Instruments MPN: PCE-EMF 40 EAN-13: 4250348722294
Qty Unit Price (Inc VAT)
1+ £557.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

PCE Instruments manufactures the PCE-EMF 40, a magnetic field tester designed for taking precise magnetic field readings. This device features a solenoid for accurate measurements and is typically used in assessing electromagnetic fields in various environments. The PCE-EMF 40 is well-suited for both professional and personal applications where magnetic field detection is necessary.
Type Magnetic field tester
Dim (L x W) 107 mm x 60 mm
Length 107mm
Magnetic flux density 200 µT
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot