Christmas Opening Hours and Delivery Dates here

PCE Instruments PCE-ECT 50 Earth Ground Meter IP40 Accurate 7m Cable

Order Code:

10-1961

Brand: PCE Instruments MPN: PCE-ECT 50 EAN-13: 4250348717511
Qty Unit Price (Inc VAT)
1+ £148.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
263 available to back orderBack-order availability date - 10/01/2026

PCE Instruments manufactures the PCE-ECT 50 earth ground meter. This device is designed for measuring earth resistance and is ideal for ensuring electrical safety in various installations. Typical applications include electrical systems where accurate ground testing is essential.
Type Earth ground meter
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 200 x 71 x 50 mm
Display LCD
Height 50mm
IP Rating IP40
Length 200mm
Width 71mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot