PCE Instruments PCE-160 CB Detector: Cable Locator Continuity Test Battery

Order Code:

10-1903

Brand: PCE Instruments MPN: PCE-160 CB EAN-13: 4250348720221

Discontinued


PCE Instruments manufactures the PCE-160 CB, a precise cable detector designed for locating cables. Key features of this device include its accuracy and ease of use. It is typically applied in electrical maintenance and installation tasks.
Type Detector
Dim (L x W x H) 260 x 44 x 25 mm
Height 25mm
Length 260mm
Max. cable length 600m
Width 44mm

Trustpilot