Christmas Opening Hours and Delivery Dates here
PB Fastener 1300-01 Buffer Black Rubber Dia10x14.5mm 1 piece

Image Representative of Range

PB Fastener 1300-01 Buffer Black Rubber Dia10x14.5mm 1 piece

Order Code:

12-6196

Brand: PB Fastener MPN: 1300-01 EAN-13: 2050000162398
Qty Unit Price (Inc VAT)
25+ £0.214
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,113 available to back order23 due on 04/02/2026

PB Fastener manufactures the 1300-01 Buffer which is black, with dimensions of 10 mm in diameter by 14.5 mm in height. The buffer is designed for use as rubber feet or bumpers in cabinets or similar applications to prevent scratching. It is commonly used in cable mounting as a durable anti-scratch solution.
Type Buffer
Material EPDM
(Ø) 10mm
Dim (Ø x H) 10 mm x 14.5 mm
Factory colour Black
Height 14.5mm
Material (details) EPDM 62
Mounting Hole Diameter 3.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot