Paul Neuhaus 9674-13 Georg LED Outdoor Ceiling Light 7W IP44 Anthracite

Order Code:

10-1727

Brand: Paul Neuhaus MPN: 9674-13 EAN-13: 4012248313190
Qty Unit Price (Ex VAT)
1+ £43.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 19/12/2025

The Paul Neuhaus 9674-13 Georg is an outdoor ceiling light featuring a 7 W LED in a monochrome anthracite finish. This durable and stylish fixture is ideal for illuminating garden spaces or outdoor ceilings. It is designed for enhancing the ambiance and safety of outdoor areas.
Type Outdoor ceiling light
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 3000K
Dim (L x W x H) 9 x 9 x 9.5 cm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 9.5cm
IP Rating IP44
Length 9cm
Light bulb included Yes
Light features Bottom light emission
Luminous Flux 560lm
Material Aluminium (die-cast)
Misc Attribute Square
Number of bulbs 1
Operating Voltage 230V
Power 7W
Protection Class I
Radiation angle 120°
Rating per bulb 7W
Recess diameter 0mm
Total luminous flux 560lm
Width 9cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot