Christmas Opening Hours and Delivery Dates here
Pattex PXMT2 Double-Sided Tape 1.5m x 19mm Waterproof UV-Resist

Image Representative of Range

Pattex PXMT2 Double-Sided Tape 1.5m x 19mm Waterproof UV-Resist

Order Code:

12-6029

Brand: Pattex MPN: PXMT2 EAN-13: 4015000401883
  • Country of Origin: Italy
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
123 available to back orderBack-order availability date - 15/01/2026

Pattex PXMT2 double-sided adhesive tape measures 1.5 m by 19 mm and comes in white. It provides a strong alternative to drilling, making it ideal for mounting tasks. This tape offers a reliable solution for securing items without damaging surfaces.
Type Double sided adhesive tape
Width 19mm
Length 1.5m
Colour White
Dimensions (L x W) 1.5 m x 19 mm
Rack size 483 mm (19")

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot