Pattex PXK29 Special Glue Transparent 290g For Glass & Metal UV/Water Resistant

Image Representative of Range

Pattex PXK29 Special Glue Transparent 290g For Glass & Metal UV/Water Resistant

Order Code:

12-6027

Brand: Pattex MPN: PXK29 EAN-13: 9000101128499
Qty Unit Price (Ex VAT)
1+ £12.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
105 in stock, despatched in 4 working days

Pattex manufactures the Special Industrial glue, identified by the dimensions PXK29 and weighing 290 g. This transparent adhesive is designed for industrial use, offering strong bonding capabilities. It is typically applied in environments requiring reliable and durable adhesion.
Type Industrial glue
Colour Transparent
Heat resistance -30 to +80°C
Not suitable for PE, PP, PTFE, polyacrylate, PVC
Suitable For Glass, stone, painted surfaces, mirror, natural stone, styrofoam, metal, wood, many plastics

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot