Christmas Opening Hours and Delivery Dates here
Pattex PTK1 Hot Melt Glue StiC.Ks 11mm x 200mm Transparent 50 pieces

Image Representative of Range

Pattex PTK1 Hot Melt Glue StiC.Ks 11mm x 200mm Transparent 50 pieces

Order Code:

12-6020

Brand: Pattex MPN: PTK1 EAN-13: 4015000075992
Qty Unit Price (Ex VAT)
1+ £20.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
237 available to back orderBack-order availability date - 16/01/2026

Pattex PTK1 hot melt glue sticks are transparent and measure 11 mm in diameter and 200 mm in length. These adhesive sticks are ideal for use with a glue gun, making them suitable for crafting, repairs, and DIY projects. Each package contains 50 pieces, with a total weight of 1000 grams, providing a reliable supply for various bonding needs.
Type Hot melt glue sticks
Colour Transparent
Diameter 11mm
Length 200mm
Melting Temperature 200°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot