Christmas Opening Hours and Delivery Dates here
Pattex PRX15 Repair Glue StiC.K 30g Multi-Purpose Fast-Hardening

Image Representative of Range

Pattex PRX15 Repair Glue StiC.K 30g Multi-Purpose Fast-Hardening

Order Code:

12-6000

Brand: Pattex MPN: PRX15 EAN-13: 4015000417341
Qty Unit Price (Ex VAT)
1+ £10.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 available to back orderBack-order availability date - 10/01/2026

The Pattex Repair Express Repair glue stick (multi-purpose) PRX15 30 g, manufactured by Pattex, features a two-components plasticine formula for versatile adhesive applications. This epoxy resin-based stick is ideal for model making and repairs on ships, hulls, and model aircraft. Its easy-to-use, power plasticine design serves as a handy repair kit for quick fixes.
Type Repair glue stick (multi-purpose)
Heat resistance -30 to +120°C
Not suitable for PE, PP, PTFE and acrylic glass
Processing time Hard in 15 min · After 60 min. workable · Secure after 24 h
Suitable For Gluing and installing, repairing and filling as well sealing of containers. Also used for under water applications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot