Pattex PMHHP Glue Gun 70W Quick Adhesion Safe Application No Drip

Order Code:

10-1706

Brand: Pattex MPN: PMHHP EAN-13: 4015000435666
  • Country of Origin: Germany
  • View All

Discontinued


The Pattex PMHHP glue gun, manufactured by Pattex, has a power rating of 70 W. It is designed to provide efficient adhesive application with ease of use for various crafting and repair projects. Ideal for home use, this hot glue gun is suitable for bonding materials such as wood, fabric, and plastic.
Type Glue gun
Power 70W
Operating Voltage 110 - 240 V
Rack size 483 mm (19")

Trustpilot