Pattex PKBUW Adhesive Sealant 450g No-Drill Solution Strong Hold

Order Code:

10-1702

Brand: Pattex MPN: PKBUW EAN-13: 4053172020822
  • Country of Origin: Germany
  • View All

Discontinued


Pattex Kleben statt Bohren Adhesive Sealant PKBUW 450 g is a multi-purpose adhesive that eliminates the need for drilling. It is perfect for heavy-duty bonding and sealing tasks on various surfaces such as wood, metal, and ceramics. Manufactured by Pattex, this adhesive is ideal for both home improvement projects and professional construction applications.
Type Adhesive sealant
Colour White
Dispensing Method Cartridge
Volume 450g
Heat resistance -30 to +80°C

Trustpilot