Christmas Opening Hours and Delivery Dates here

Pattex PKBHT Adhesive Sealant 440g High Tack No Drilling Needed

Order Code:

10-1700

Brand: Pattex MPN: PKBHT EAN-13: 4053172019123
Qty Unit Price (Ex VAT)
1+ £12.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 available to back orderBack-order availability date - 09/01/2026

Pattex Kleben statt Bohren High Tack Adhesive Sealant PKBHT 440 g is a versatile adhesive from Pattex, ideal for bonding without the need for drilling. This high tack sealant is perfect for robust indoor and outdoor applications, offering strong initial grab and durability. It is suitable for various materials, making it an excellent choice for multi-purpose use.
Type Adhesive sealant
Colour White
Heat resistance -30 to +80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot