Pattex PK6ST Two-Component Adhesive 24g QuiC.K Drying Strong Bond

Image Representative of Range

Pattex PK6ST Two-Component Adhesive 24g QuiC.K Drying Strong Bond

Order Code:

12-5993

Brand: Pattex MPN: PK6ST EAN-13: 4015000417365
Qty Unit Price (Ex VAT)
1+ £9.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
54 available to back orderBack-order availability date - 19/12/2025

Pattex manufactures the Kraft Mix Extreme Schnell Two-component adhesive PK6ST 24 g, known for its high-speed bonding and robust adhesion. This multi-purpose adhesive is ideal for quick repairs and is suitable for a variety of materials. Its two-component formula ensures durable and instant adhesion for both home and industrial applications.
Type Two-component adhesive
Adhesive features Temperature-proof
Heat resistance -30 to +150°C
Not suitable for PE, PP, PTFE
Processing time 3 min · Solid after 10 minutes · Secure after 24 h
Suitable For Porcelain, glass, metals, stone, wood, many plastics (duroplasts, glass-fiber reinforced plastics, hard-PVC, etc.), concrete, marble, rubber, polystirene foam

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot