Pattex pieceL6C Classic Contact Adhesive 650g QuiC.K Adhering Versatile Use

Image Representative of Range

Pattex pieceL6C Classic Contact Adhesive 650g QuiC.K Adhering Versatile Use

Order Code:

12-5983

Brand: Pattex MPN: PCL6C EAN-13: 4015000071062
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
191 available to back orderBack-order availability date - 19/12/2025

The Pattex Classic Contact adhesive PCL6C 650 g, manufactured by Pattex, is a strong, multi-purpose adhesive ideal for bonding various materials. It features quick-drying properties and offers a durable, heat-resistant bond. Typical applications include fixing laminates, rubber, and leather in both DIY and professional settings.
Type Contact adhesive
Heat resistance 110°C
Not suitable for Polypropylene (PP), polyethylene (PE), polystyrene foam, soft PVC and synthetic leather
Suitable For Laminated board with decorative wood composites, rubber, leather, cork, felt, rigid PVC, flexible foam, metal, etc.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot