Parat 6.480.101.391 Parapro Empty Tool Case 480 x 370 x 205mm

Order Code:

63-9052

Brand: Parat MPN: 6.480.101.391 EAN-13: 4006793637719
  • Country of Origin: Italy
  • View All

Discontinued


This empty tool case from Parat has been manufactured with polypropylene and features a carry handle with lockable lid holder.

Other features include:

1 x tool holder with:
1 x CP-7-tool holder, Ø 11mm
1 x compartment for documents

1 tool holder with:
1 x CP-7-tool holder, Ø 15mm
1 x CP-7-tool holder, Ø 11mm

1 x cover plate with 1 CP-7-tool holder, Ø 26mm
1 x bottom tray (height 88mm), individually adjustable

Please note: Tools not included.


  • Air, water and dustproof
  • With CP-7-tool holders
  • Can be taken on a flight
  • Colour: black
  • Width: 480mm
  • Depth: 370mm
  • Height: 205mm
  • 36kg maximum load
  • IP67 rated
  • Manufacturer's part 6.480.101.391
Type Parapro tool case
Height 205mm
Width 480mm
Depth 370mm

Trustpilot