Christmas Opening Hours and Delivery Dates here

Parat 6.330.001.391 Parapro Empty Tool Case 330 x 234 x 170mm

Order Code:

63-8977

Brand: Parat MPN: 6.330.001.391 EAN-13: 4006793021716
  • Country of Origin: Italy
  • View All

Discontinued


This empty tool case from Parat has been manufactured with thick walled polypropylene and has a foam insert, protecting the contents from all external influences. The case has a pressure relief valve, a circumferential seal, an integrated address/name badge and can be secured with a padlock. It can be used in temperatures between -33°C and +90°C.


  • Waterproof
  • Dustproof
  • Impact-resistant
  • Colour: black
  • Width: 330mm
  • Height: 234mm
  • Length: 170mm
  • Weight: 2.51kg
  • Manufacturer's part 6.330.001.391
Type Parapro tool case
Height 234mm
Width 330mm
Depth 170mm

Trustpilot