Panjit SR36 Schottky Barrier Rectifier Diode 60V 3A SMB / DO-214AA

Order Code:

64-8537

Brand: Panjit MPN: SR36

Discontinued


This 3A 60V surface mounting Schottky barrier rectifier diode comes in a low-profile SMB/DO-214AA package. The diode utilises metal to silicon rectifier, majority carrier conduction technology to give low power loss and high efficiency. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • High surge capacity
  • Built-in strain relief
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 80A
Peak Reverse Voltage 60V
Operating Temperature 150°C
Package SMB

You may also like


Trustpilot