Christmas Opening Hours and Delivery Dates here

Panjit SR32 Schottky Barrier Rectifier Diode 20V 3A SMB / DO-214AA

Order Code:

64-8533

Brand: Panjit MPN: SR32

Discontinued


This 3A 20V surface mounting Schottky barrier rectifier diode comes in a low-profile SMB/DO-214AA package. The diode utilises metal to silicon rectifier, majority carrier conduction technology to give low power loss and high efficiency. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • High surge capacity
  • Built-in strain relief
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 80A
Peak Reverse Voltage 20V
Operating Temperature 125°C
Package SMB

You may also like


Trustpilot