Christmas Opening Hours and Delivery Dates here

Panjit SK22 Schottky Barrier Rectifier Diode 20V 2A SMB / DO-214AA

Order Code:

64-8504

Brand: Panjit MPN: SK22

Discontinued


This 2A 20V Schottky barrier rectifier diode comes in a low-profile surface mounting SMB/DO-214AA package. The diode utilises metal to silicon rectifier, majority carrier conduction technology to give low power loss and high efficiency. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • High surge capacity
  • Built-in strain relief
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 50A
Peak Reverse Voltage 20V
Operating Temperature 125°C
Package SMB

You may also like


Trustpilot