Panjit SBM560VSS Ultra Low VF Schottky Rectifier Diode 60V 5A DO-201AD

Order Code:

64-8611

Brand: Panjit MPN: SBM560VSS

Discontinued


A 5A 60V ultra low VF Schottky barrier rectifier diode in an axial DO-201AD package. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • Very high surge capacity
  • Ultra low forward voltage drop
  • Low power loss
  • High efficiency operation
  • Ideal for automatic placement
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 120A
Peak Reverse Voltage 60V
Operating Temperature 150°C
Package DO-201AD

You may also like


Trustpilot