Christmas Opening Hours and Delivery Dates here

Panjit SB160L Low VF Schottky Barrier Rectifier Diode 60V 1A DO-41

Order Code:

64-8598

Brand: Panjit MPN: SB160L

Discontinued


A 1A 60V Schottky barrier rectifier diode that comes in an axial DO-41 package. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • High surge capacity
  • Low power loss
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 90A
Peak Reverse Voltage 60V
Operating Temperature 125°C
Package DO-41

You may also like


Trustpilot