Easter Opening Hours and Delivery Dates here

Panjit MBR560 Schottky Barrier Rectifier Diode 60V 5A DO-201AD

Order Code:

64-8566

Brand: Panjit MPN: MBR560

Discontinued


A 5A 60V Schottky barrier rectifier diode in an axial DO-201AD package that features a guard ring die construction for transient protection. The low power loss and high efficiency make this diode suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • Epitaxial construction
  • High surge capacity
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 150A
Peak Reverse Voltage 60V
Operating Temperature 150°C
Package DO-201AD

You may also like


Trustpilot