Panjit BR310 Schottky Barrier Rectifier Diode 100V 3A SMB / DO-214AA

Order Code:

64-8543

Brand: Panjit MPN: BR310

Discontinued


A 3A 100V miniature Schottky barrier rectifier diode in a surface mounting SMB/DO-214AA package. The diode utilises metal to silicon rectifier, majority carrier conduction technology to give low power loss and high efficiency. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • High surge capacity
  • Built-in strain relief
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 80A
Peak Reverse Voltage 100V
Operating Temperature 175°C
Package SMB

You may also like


Trustpilot