Easter Opening Hours and Delivery Dates here

Panjit 1S5 Schottky Barrier Rectifier Diode 50V 1A R1

Order Code:

64-8455

Brand: Panjit MPN: 1S5

Discontinued


A 1A 50V axial Schottky barrier rectifier diode in an R1 package. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 30A
Peak Reverse Voltage 50V
Operating Temperature 150°C
Package R1

You may also like


Trustpilot