Christmas Opening Hours and Delivery Dates here
Panduit TM3S10-C0 Cable Mount Screw Fixing Black 1 piece

Image Representative of Range

Panduit TM3S10-C0 Cable Mount Screw Fixing Black 1 piece

Order Code:

10-1546

Brand: Panduit MPN: TM3S10-C0 EAN-13: 2050002967281
Qty Unit Price (Inc VAT)
10+ £0.668
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,466 available to back orderBack-order availability date - 16/01/2026

Panduit's TM3S10-C0 cable mount is a black, screw-fixing cable fastener, designed for secure cable management. It supports efficient installation and organisation of cable ties in various settings. Typical applications include use in domestic, commercial, and industrial environments where cable stability is required.
Type Cable mount
Material Polyamide 6.6
Colour Black
Fastening method Screw fixing
Height 9.4mm
Length 21.9mm
Max. cable tie width 7.6mm
Width 15.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot