Easter Opening Hours and Delivery Dates here
Panduit PLT3S-C Cable Tie 292mm x 4.8mm Ecru Pack of 100

Image Representative of Range

Panduit PLT3S-C Cable Tie 292mm x 4.8mm Ecru Pack of 100

Order Code:

12-5924

Brand: Panduit MPN: PLT3S-C EAN-13: 0074983540662
Qty Unit Price (Inc VAT)
1+ £23.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Panduit PLT3S-C cable ties measure 292 mm in length and 4.80 mm in width, and they come in packs of 100 pieces in a natural ecru colour. These ties are ideal for cable bundling and management applications. Suitable for organising and securing cables, they are a reliable choice for both professional and home uses.
Length 292mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 292 mm x 4.80 mm
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 76mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 175N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot