Christmas Opening Hours and Delivery Dates here
Panduit PLT2S-C30 Cable Tie 188mm x 4.80mm Black 100 Pack

Image Representative of Range

Panduit PLT2S-C30 Cable Tie 188mm x 4.80mm Black 100 Pack

Order Code:

12-5917

Brand: Panduit MPN: PLT2S-C30 EAN-13: 0074983547708
Qty Unit Price (Inc VAT)
1+ £12.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 14/01/2026

Panduit cable ties, model PLT2S-C30, measure 188 mm by 4.80 mm and come in black. Supplied in packs of 100, these ties are ideal for efficient cable bundling and management. They are commonly used in electrical and networking installations.
Length 188mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable tie
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 45mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 222N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot