Easter Opening Hours and Delivery Dates here
Panduit CLT100F-C20 Slit Conduit Tubing Polyethylene Black Impact-Proof

Image Representative of Range

Panduit CLT100F-C20 Slit Conduit Tubing Polyethylene Black Impact-Proof

Order Code:

12-5829

Brand: Panduit MPN: CLT100F-C20 EAN-13: 2050001084712
Qty Unit Price (Inc VAT)
1+ £5.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
76 in stock, despatched in 4 working days

Panduit's CLT100F-C20 Slit Corrugated Conduit Tubing is a black polyethylene protective sheath designed for efficient cable bundling and quick installation. It offers excellent heat protection and is ideal for cable management and trunking applications. This conduit is particularly suited for environments where quick fit fasteners and easy access to cables are required.
Type Conduit
Colour Black
Length Sold per m
Material Polyethylene (PE)
Internal Diameter 23mm
Diameter 28mm
Max. length sold by the metre 30m
Max. temperature +50°C
Min. temperature -40°C
Temperature Range -40 - +50°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot