Easter Opening Hours and Delivery Dates here

Panasonic VL1220-1HFE Rechargeable Button cell Lithium 7mAh 3V 1 pc(s)

Order Code:

59-6040

Brand: Panasonic MPN: VL1220-1HFE
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


This 7mAh rechargeable button cell from Panasonic is a vanadium pentoxide lithium battery equipped with solder tags. Offers twice the energy density of button type nickel cadmium battery, and ideal for CMOS clock memory backup applications.


  • Horizontal position
  • Long service and shelf life
  • Temperature range: -20 to +60°C
  • Minimum self discharge
  • Battery and PSU technology: Lithium
  • Battery size: VL1220
  • Button cell (rechargeable)
  • Capacity: 7mAh
  • Dimensions: height: 2mm
  • Dimensions: Ø: 12.5mm
  • Rechargeable: Yes
  • Voltage: 3V
  • Manufacturer's part VL1220-1HFE
Capacity 7mAh
Temperature Range -20 to +60°C

Trustpilot