Panasonic T115GAULCSAFJ Toggle Switch 250V AC 15A Momentary 1piece

Panasonic T115GAULCSAFJ Toggle Switch 250V AC 15A Momentary 1piece

Order Code:

12-5786

Brand: Panasonic MPN: T115GAULCSAFJ EAN-13: 2050000456718

Discontinued


The Panasonic T115GAULCSAFJ is a toggle switch capable of handling 250 V AC and 15 A. It features a momentary (On)/Off/(On) operation with a 6.35 mm plug connection. Typically used in industrial and commercial applications, it enables control of electric circuits in various devices.
Contact Configuration 1 x (On)/Off/(On)
Switch Function momentary/0/momentary
Current Rating (Amps) 15A
Actuator Type Steel lever
Casing/button colour Metal
Durability 1 x 105 cycles
Front panel thickness 7.5mm
Lighting type None
Max. temperature +85°C
Min. temperature -25°C
Misc Attribute 1 Plug connection 6.35mm
Number of Poles 1
Pins 1
Recess diameter 13.5mm
Temperature Range -25 - +85°C
Type Toggle switch

Trustpilot