Christmas Opening Hours and Delivery Dates here

Panasonic NCR18650B Battery 18650 Li-ion 3.7V 3400mAh Rechargeable

Order Code:

12-5774

Brand: Panasonic MPN: NCR 18650B EAN-13: 4016139082509
Qty Was Unit Price (Ex VAT)
1+ £10.29 £9.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 31/01/2026

The Panasonic NCR18650B is a non-standard lithium-ion rechargeable battery with a 3.7 V voltage and a capacity of 3400 mAh. It is widely used in industry due to its high energy density and reliability. Typical applications include being part of lithium battery packs in various electronic and power storage devices.
Battery Size 18650
Capacity 3400mAh
Chemistry Li-ion
Voltage 3.7V
(Ø) 18.5mm
Dim (Ø x H) 18.5 mm x 65 mm
Discharge current (max.) 3.4A
Height 65mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 1625mA
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute NCR18650B
Rechargeable Yes
Type Non-standard battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot