Easter Opening Hours and Delivery Dates here
Panasonic PM-Y45-P Fork Light Barrier Small Size LED Status Display

Image Representative of Range

Panasonic PM-Y45-P Fork Light Barrier Small Size LED Status Display

Order Code:

05-7048

Brand: Panasonic MPN: PM-Y45-P EAN-13: 2050004799118
Qty Unit Price (Inc VAT)
1+ £20.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Panasonic's reflective light barrier PM-Y45-P is designed for precise light detection with both Light-ON and Dark-ON modes. Operating on a voltage range of 5 - 24 V DC, it is ideal for applications requiring reliable optical sensing. Commonly used in automation systems, it ensures efficient operation in various industrial environments.
Type Reflective light barrier
Output Type PNP
Cable Length 1.00m
Connector Cable, open end
Dim (L x W x H) 13.4 x 14.6 x 20.6 mm
Enclosure material PBT
Height 20.6mm
IP Rating IP64
Length 13.4mm
Max. operating voltage 24V DC
Max. temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model Y
Operating Voltage 5 - 24 V DC
Transmitter type LED IR
Wavelength 855nm
Width 14.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot