Christmas Opening Hours and Delivery Dates here
Panasonic NCR18650BpieceM Battery Rechargeable Li-ion 3400mAh 3.7V 18650

Panasonic NCR18650BpieceM Battery Rechargeable Li-ion 3400mAh 3.7V 18650

Order Code:

12-5776

Brand: Panasonic MPN: NCR18650BPCM EAN-13: 2050001864222

Discontinued


The Panasonic NCR18650B is a non-standard rechargeable battery featuring a Li-ion composition with a capacity of 3400 mAh and a voltage of 3.7 V. This industrial rechargeable power source is ideal for applications requiring a dependable built-in battery. It is commonly used in high-drain devices such as flashlights, power tools, and electronic devices.
Battery Size 18650
Capacity 3400mAh
Chemistry Li-ion
Voltage 3.7V
(Ø) 18.5mm
Dim (Ø x H) 18.5 mm x 70 mm
Discharge current (max.) 3.4A
Height 70mm
Integrated surge protection Yes
Max. charge voltage 4.2V
Max. charging current 3000mA
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute NCR18650B
Rechargeable Yes
Type Non-standard battery (rechargeable)

Trustpilot