Christmas Opening Hours and Delivery Dates here
Panasonic NCR18650BK Battery 18650 Li-ion 3.7V 3400mAh Rechargeable

Panasonic NCR18650BK Battery 18650 Li-ion 3.7V 3400mAh Rechargeable

Order Code:

12-5775

Brand: Panasonic MPN: NCR18650BK EAN-13: 2050001864215

Discontinued


The Panasonic NCR18650B is a non-standard, rechargeable Li-ion battery with a capacity of 3400 mAh and operates at 3.7 V. It is often used in various industrial applications requiring reliable and long-lasting power sources. Built with a cable, this battery is suitable for custom-built electronics and devices.
Battery Size 18650
Capacity 3400mAh
Chemistry Li-ion
Voltage 3.7V
(Ø) 18.5mm
Dim (Ø x H) 18.5 mm x 69 mm
Discharge current (max.) 3.4A
Height 69mm
Integrated surge protection Yes
Max. charge voltage 4.2V
Max. charging current 3000mA
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute NCR18650B
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)

Trustpilot