Christmas Opening Hours and Delivery Dates here
Panasonic NC2500SCR Sub-C NiCd Battery 1.2V 2500mAh Flat Top Rechargeable

Panasonic NC2500SCR Sub-C NiCd Battery 1.2V 2500mAh Flat Top Rechargeable

Order Code:

12-5772

Brand: Panasonic MPN: NC2500SCR EAN-13: 4042883253230

Discontinued


Panasonic is the manufacturer of the NC2500SCR/PP, a non-standard rechargeable Sub-C flat top NiCd battery with a capacity of 2500 mAh and a voltage of 1.2 V. This industrial rechargeable battery is typically used in specialised equipment requiring built-in batteries, offering reliable energy storage for demanding applications. The product is suitable for high-drain devices and industrial tools where consistent performance is critical.
Battery Size Sub-C
Capacity 2500mAh
Chemistry NiCd
Voltage 1.2V
(Ø) 22mm
Dim (Ø x H) 22 mm x 42.5 mm
Height 42.5mm
Integrated surge protection No
Max. charging current 3750mA
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute NC2500SCR/PP
Rechargeable Yes
Special-purpose battery features Flat top
Type Non-standard battery (rechargeable)

Trustpilot