Christmas Opening Hours and Delivery Dates here
Panasonic KR1800SCE Battery 1.2V 1800mAh NiCd Sub-C U Pins Rechargeable

Panasonic KR1800SCE Battery 1.2V 1800mAh NiCd Sub-C U Pins Rechargeable

Order Code:

12-5755

Brand: Panasonic MPN: KR-1800SCE EAN-13: 4042883145719

Discontinued


The Panasonic KR1800SCE is a non-standard rechargeable battery with Sub-C U solder pins, utilising NiCd technology at 1.2 V and 1800 mAh capacity. It is typically used in industrial applications requiring reliable built-in power sources. This battery is ideal for devices that need dependable performance over extended periods.
Battery Size Sub-C
Capacity 1800mAh
Chemistry NiCd
Voltage 1.2V
(Ø) 22mm
Dim (Ø x H) 22 mm x 42 mm
Height 42mm
Integrated surge protection No
Max. charging current 2700mA
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute KR1800SCE PRINT 1/1
Rechargeable Yes
Special-purpose battery features U solder pins
Type Non-standard battery (rechargeable)

Trustpilot