Christmas Opening Hours and Delivery Dates here

Panasonic KR-DHL NiCd D Size Cell Tagged Rechargeable 1.2V 4000mAh

Order Code:

59-5612

Brand: Panasonic MPN: KR-DHL EAN-13: 4042883235977
  • Country of Origin:
  • View All

Discontinued


This 4000mAh rechargeable tagged cell from Panasonic is a high quality nickel cadmium battery equipped with a Z-solder tail. Manufactured with an operating temperature range of -20 to +60°C and voltage of 1.2V, for exclusive use with cordless power tools used in medical, emergency and alarm systems.
  • Capable of high temperatures
  • Temperature range -20 up to+70°C
  • Battery and PSU technology: NiCd
  • Battery size: D
  • Dimensions, height: 59.5mm
  • Dimensions, Ø: 33.2mm
  • Rechargeable: Yes
  • Rechargeable battery capacity: 4000mAh
  • Solder lug: Yes
  • Voltage: 1.2V
  • Weight: 146g
  • Manufacturer's part KR-DHL

Trustpilot