Christmas Opening Hours and Delivery Dates here

Panasonic HHR-210AH01-1Z HT 1900mAh LF-Z

Order Code:

59-5600

Brand: Panasonic MPN: HHR-210AH01-1Z EAN-13: 4016138839487
  • Country of Origin:
  • View All

Discontinued


This 1900mAh A battery from Panasonic comes equipped with a Z-solder tail and has an operating temperature range of -10 to +65°C, making it highly reliable for many uses and applications.
  • PSU technology: NiMH
  • Battery size: A
  • Height: 50mm
  • Dimensions: Ø: 17mm
  • Rechargeable: Yes
  • Rechargeable capacity: 1900mAh
  • Solder lug: Yes
  • Voltage: 1.2V
  • Weight: 40g
  • Manufacturer's part HHR-210AH01-1Z

Trustpilot