Christmas Opening Hours and Delivery Dates here

Panasonic EYC231LJ2G31 EYC231LJ Twin Pack 18V 2 x 5.0Ah Li-ion

Order Code:

98-3045

Brand: Panasonic MPN: EYC231LJ2G31 EAN-13: 5025232899999
Qty Unit Price (Ex VAT)
1+ £649.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Panasonic EYC231LJ Twin Pack contains the following:

1 x 18V EY74A3 Smart Brushless Drill Driver automatically adjusts between a fast rotation speed for lighter work and higher torque whenever the load increases. This enables appropriate torque and rotation for any task. For maximum convenience and accuracy, the new 'tapping mode' allows automatic reverse without having to change the toggle.

Chuck: 13mm Keyless.
No Load Speed: 20-530/70-1,800/min.
Max. Torque: 50Nm, 18 Settings.

1 x 18V EY76A1 Smart Brushless Impact Driver with DASH mode, this allows the unit to instantly reach full speed. It has an ultra-compact body design with increased impact protection as well as an ergonomic soft grip for user comfort. Fitted with a one touch bit holder with a tapering collar design makes accessory changing quick and simple.

Chuck: 6.35mm (1/4in).
No Load Speed: 0-950/0-1,450/0-2,800/min.
Impact Rate: 0-1,800/0-2,500/0-3,100/min.
Torque: 26/150/170Nm.
Capacity: Tensile Bolt: Standard M6-M16, High M6-M12.

Also supplied with: 2 x 18V 5.0Ah Li-ion Batteries, 1 x Charger and 1 x Systainer Case.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot