Panasonic EY7410LA2S31 EY7410LA2S Cordless Screwdriver 3.6V 2 x 1.5Ah Li-ion

Order Code:

98-3006

Brand: Panasonic MPN: EY7410LA2S31 EAN-13: 5025232412105
Qty Unit Price (Ex VAT)
1+ £174.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Panasonic EY7410 Cordless Screwdriver delivers outstanding performance thanks to its 21 stage auto shut off clutch. It has a compact, light weight design which can be used in a straight or pistol style, it is only 276mm, in straight format. The screwdriver is fitted with a lock off switch to prevent fatigue in long work periods. There is also a LED worklight for working in dark areas.

Supplied with: 2 x 3.6V 1.5Ah Li-Ion Batteries, 1 x Charger and 1 x Plastic Case.

Specifications:

Bit Holder: 1/4in Hex Quick Connect.
No Load Speed: 200-600/min.
Torque: 21 Stage, 1.5/4.4Nm.
Clutch Torque: 0.3-2.9Nm.
Weight: 0.5kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot