Christmas Opening Hours and Delivery Dates here

Panasonic EY3641LH1S31 EY3641LH1S31 Sealant Gun 600ml 14.4V 1 x 4.2Ah Li-ion

Order Code:

98-2976

Brand: Panasonic MPN: EY3641LH1S31 EAN-13: 5025232922888
Qty Unit Price (Ex VAT)
1+ £394.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Panasonic EY3641 Sealant Gun provides efficient and comfortable working, thanks to a 360° turnable aluminium tube. Its powerful motor provides high pushing pressure and a high flow rate. Specifically designed for long operating time and efficient application of large volumes of sealing material.

Suitable for plumbing, glass installation, fireproofing, sealing applications, automotive and glasswork.

Supplied with:

1 x 14.4V 4.2Ah Li-ion Battery.
1 x EY0L82B Charger.
1 x Case.

Specifications:

Capacity: 600ml.
Pushing Force: 4,410N (450kgf).
Charging Time (Usable/Full): 50/60min.
Weight: 2.8kg (with battery).


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot