Panasonic EX-Z13A-P Light Barrier Miniature 0.5mm Range Dual-LED Indicator

Image Representative of Range

Panasonic EX-Z13A-P Light Barrier Miniature 0.5mm Range Dual-LED Indicator

Order Code:

05-6935

Brand: Panasonic MPN: EX-Z13A-P EAN-13: 2050004787320
Qty Was Unit Price (Ex VAT)
1+ £175.27 £110.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Panasonic EX-Z13A-P is a compact one-way light barrier used for optical sensing applications. Featuring both a transmitter and receiver, it supports a Light-ON operation mode. It is ideal for detecting objects and presence in automation and safety systems.
Type One-way light barrier
IP Rating IP67
Cable Length 2.00m
Connector Cable, open end
Depth 6.5mm
Dim (W x H x D) 5.5 x 15.9 x 6.5 mm
Functions Light-ON
Height 15.9mm
Max. operating voltage 24V DC
Max. Range 500mm
Max. temperature 55°C
Min. operating voltage 12V DC
Min. temperature -10°C
Operating Voltage 12 - 24 V DC
Outputs PNP
Response Time 0.5ms
Width 5.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot