Easter Opening Hours and Delivery Dates here

Panasonic DP-101A-E-P Pressure Sensor -1 to 1 bar Dual LCD Compact Design

Order Code:

05-6876

Brand: Panasonic MPN: DP-101A-E-P EAN-13: 2050003964852
Qty Unit Price (Inc VAT)
1+ £161.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Panasonic DP-101A-E-P pressure sensor measures pressures from -1 bar up to 1 bar. Its compact dimensions are 42.5 x 30 x 30 mm, featuring a cable with an open end for versatile connectivity. Typically used for air pressure monitoring and control applications, it is also referred to as a barosensor or pascal sensor.
Connector Cable, open end
Dim (L x W x H) 42.5 x 30 x 30 mm
Height 30mm
IP Rating IP40
Length 42.5mm
Max. operating voltage 24V DC
Max. temperature +55°C
Min. operating voltage 12V DC
Min. temperature -10°C
Model Relative pressure
Operating Voltage 12 - 24 V DC
Outputs PNP
Pressure reading range -1 bar up to 1 bar
Pressure reading range (max.) 1bar
Pressure reading range (min.) -1bar
Type Pressure sensor
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot