Christmas Opening Hours and Delivery Dates here
Panasonic ASFN16B92 Axial 24V DC Brushless Fan 3200 rpm 120 x 120 x 38mm Sensor

Panasonic ASFN16B92 Axial 24V DC Brushless Fan 3200 rpm 120 x 120 x 38mm Sensor

Order Code:

49-3671

Brand: Panasonic MPN: ASFN16B92

Discontinued


This axial 24V DC brushless ball-bearing fan from the Panasonic ASFN Series has a rotation speed of 3200rpm. This model also has a sensor which operates when the fan is blocked.
  • Rated voltage 24V
  • Input power 8.4W
  • Rated current 350mA (ave)
  • Dimensions 120 x 120 x 38mm
  • Plastic propeller and frame
  • Noise 46.5dB(A)
  • Weight 260g
  • Manufacturer's type: ASFN16B92

You may also like


Trustpilot