Panasonic ASFN10372 Axial 24V DC Brushless Fan 2500 rpm 120 x 120 x 25mm

Order Code:

49-3642

Brand: Panasonic MPN: ASFN10372

Discontinued


This axial 24V DC brushless ball-bearing fan from the Panasonic ASFN Series has a rotation speed of 2500rpm.
  • Rated voltage 24V
  • Input power 6.96W
  • Rated current 290mA (max)
  • Dimensions 120 x 120 x 25mm
  • Plastic propeller and frame
  • Noise 38.5dB(A)
  • Weight 180g
  • Manufacturer's type: ASFN10372

Trustpilot