Panasonic AQJ419VJ SSR 25A 264V AC Compact High Dielectric Strength

Panasonic AQJ419VJ SSR 25A 264V AC Compact High Dielectric Strength

Order Code:

05-6840

Brand: Panasonic MPN: AQJ419VJ EAN-13: 4064161269535

Discontinued


The Panasonic AQJ419VJ is a solid state relay capable of switching a maximum voltage of 264 V AC with a current rating of 25 A. This semiconductor switch features zero crossing functionality, making it ideal for applications requiring reduced electrical noise. Typical uses include industrial automation systems and home appliances needing reliable, silent switching.
Type SSR
Length 38mm
Width 28mm
Height 30mm
Contact Type 1 maker
Control voltage (max.) 18V DC
Control voltage (min.) 10V DC
Control voltage range 10 - 18 V DC
Current load (max.) 25A
Max. temperature +80°C
Min. temperature -30°C
Switching type Zero crossing
Switching voltage (max.) 264V AC
Switching voltage (min.) 75V AC

Trustpilot