Easter Opening Hours and Delivery Dates here
Panasonic APAN3105 PCB Relay 5V DC 5A IEC 61010-2-201 -40°C to +90°C

Image Representative of Range

Panasonic APAN3105 PCB Relay 5V DC 5A IEC 61010-2-201 -40°C to +90°C

Order Code:

05-6833

Brand: Panasonic MPN: APAN3105 EAN-13: 2050004788761
Qty Unit Price (Inc VAT)
2+ £4.33
125+ £4.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
80 in stock, despatched in 4 working days

The Panasonic APAN3105 is a PCB mount relay designed for use with printed circuit boards, featuring a 5 V DC coil voltage and a 5 A current rating. This miniature relay is ideal for applications requiring compact and efficient switching, such as in telecommunications and consumer electronics. Its SMD design allows for easy installation on circuit boards.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 5A
Coil Resistance 227Ω
Connection Print
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20 x 5 x 12.5 mm
Fall Time 5ms
Height 12.5mm
Length 20mm
Max. temperature 90°C
Minimum Temperature -40°C
Mounting Type PCB
Response Time 10ms
Type PCB relay
Width 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot